ABMM2-8.000MHZ-E2-T

ABRACON
815-ABMM2-8-E2T
ABMM2-8.000MHZ-E2-T

Mfr.:

Description:
Crystals 8.0 MHZ 18PF 72OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
8 MHz
18 pF
20 PPM
20 PPM
- 10 C
+ 60 C
SMD/SMT
72 Ohms
500 uW
6 mm
3.5 mm
1.2 mm
ABMM2
Reel
Cut Tape
MouseReel
Brand: ABRACON
Lead Spacing: 4.35 mm
Mounting Style: SMD/SMT
Product: Ceramic Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Ceramic SMD Crystals
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600010
CNHTS:
8541600000
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9,515

Stock:
9,515 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.67 $1.67
$1.45 $14.50
$1.32 $33.00
$1.26 $126.00
$1.20 $300.00
$1.15 $575.00
Full Reel (Order in multiples of 1000)
$1.10 $1,100.00
$1.03 $2,060.00
$0.995 $4,975.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩