ESS106M050AE2AA

KEMET
80-ESS106M050AE2AA
ESS106M050AE2AA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50V 10uF 105C 1k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
50 VDC
6.3 mm
7 mm
2.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
45 mA
- 40 C
+ 105 C
Straight
Radial
ESS
Bulk
Brand: KEMET
Dissipation Factor DF: 10 %
Leakage Current: 5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SS106M050AE2AAKPLP
Unit Weight: 1.207 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10,562

Stock:
10,562
Can Ship Immediately
On Order:
20,000
Expected 2027-04-23
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.302 $0.30
$0.132 $1.32
$0.117 $11.70
$0.088 $44.00
$0.078 $78.00
$0.066 $132.00