77083102P

CTS Electronic Components
774-77083102P
77083102P

Mfr.:

Description:
Resistor Networks & Arrays 1Kohms 8Pin 2% Isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
770
Networks
SIP
1 kOhms
2 %
Isolated
4 Resistor
8 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-8
20.32 mm
2.5 mm
4.95 mm
Brand: CTS Electronic Components
Lead Spacing: 2.54 mm
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 250
Subcategory: Resistors
Unit Weight: 354.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
CNHTS:
8533219000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,195

Stock:
1,195 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.40 $5.40
$3.63 $36.30
$2.85 $71.25
$2.59 $259.00
$2.30 $575.00
$2.13 $1,065.00
$1.97 $1,970.00
$1.71 $8,550.00