SFH 4547

ams OSRAM
720-SFH4547
SFH 4547

Mfr.:

Description:
Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
Through Hole
940 nm
50 mW/sr
60 deg
100 mA, 1 A
1.5 V
180 mW
- 40 C
+ 100 C
T-1 3/4 (5 mm)
AEC-Q100
Bulk
Brand: ams OSRAM
Fall Time: 12 ns
Height: 7 mm
Illumination Color: Infrared
Length: 5.7 mm
Lens Dimensions: 5 mm
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4547
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 60 deg
Vr - Reverse Voltage: 5 V
Width: 5 mm
Part # Aliases: Q65111A1141
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 20,436

Stock:
20,436
Can Ship Immediately
On Order:
2,000
Expected 2026-10-16
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.842 $8.42
$0.612 $61.20
$0.501 $250.50
$0.468 $468.00
$0.446 $892.00
$0.423 $2,115.00
$0.393 $3,930.00
$0.369 $9,225.00