1N4007

Diotec Semiconductor
637-1N4007
1N4007

Mfr.:

Description:
Rectifiers Diode, DO-41, 1000V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
1 kV
1 A
Standard Recovery Rectifier
Single
1.1 V
27 A
5 uA
1.5 us
- 50 C
+ 175 C
1N400X
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: 1N4007
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN400x/EM51x Standard Recovery Rectifier Diodes

Diotec Semiconductor IN400x and EM51x Standard Recovery Rectifier Diodes are designed for general‑purpose, low‑power rectification, particularly in 50/60Hz line‑frequency applications. The Diotec IN400x and EM51x diodes utilize a diffused junction construction in a rugged DO‑41 axial‑lead package. This package type provides mechanical durability, ease of installation, and effective heat dissipation. The series offers a wide range of reverse-voltage ratings from 50V to 2000V while maintaining a typical forward current capability of 1A. These ratings make the devices versatile for a broad set of voltage requirements.

In Stock: 313,179

Stock:
313,179 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.202 $0.20
$0.125 $1.25
$0.107 $10.70
$0.075 $37.50
Full Ammo Pack (Order in multiples of 5000)
$0.049 $245.00
$0.032 $320.00
$0.03 $750.00
$0.029 $1,450.00