RC4559P

Texas Instruments
595-RC4559P
RC4559P

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual High Performer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4 MHz
2 V/us
6 mV
250 nA
30 V
10 V
3.3 mA
10 mA
100 dB
7 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
RC4559
Tube
Amplifier Type: High Performance Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 15 V
Minimum Dual Supply Voltage: 5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 10 V to 30 V
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,431

Stock:
1,431
Can Ship Immediately
On Order:
3,000
Expected 2026-12-01
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.76 $1.76
$1.27 $12.70
$1.07 $53.50
$1.01 $101.00
$0.95 $237.50
$0.912 $456.00
$0.873 $873.00
$0.824 $2,060.00
$0.806 $4,030.00