LM337KCSE3
Voir les caractéristiques du produit
Fab. :
Description :
Régulateurs de tension linéaires 3 Pin 1.5A Adj Neg V ltg Reg
Fiche technique
Application Notes
EOL
Images
PCN
Product Catalogs
SPICE Models
- CAHTS:
- 8542390000
- CNHTS:
- 8542399000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Pays d'origine:
- Chine
- Pays d'origine de l'assemblage:
- Chine
- Pays de diffusion:
- États-Unis
En stock: 1,203
-
Stock:
-
1,203Expédition possible immédiatementUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Sur commande:
-
2,0002027-06-07 attendu
-
Délai usine :
-
26Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (CAD)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| $2.35 | $2.35 | |
| $1.71 | $17.10 | |
| $1.56 | $78.00 | |
| $1.39 | $139.00 | |
| $1.30 | $325.00 | |
| $1.25 | $625.00 | |
| $1.24 | $1,240.00 | |
| $1.16 | $2,900.00 | |
| $1.13 | $5,650.00 |

Canada
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9