TC1044SCPA

Microchip Technology
579-TC1044SCPA
TC1044SCPA

Mfr.:

Description:
Switching Voltage Regulators High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-8
Inverting
- 12 V to - 1.5 V
20 mA
1 Output
80 uA
10 kHz
0 C
+ 70 C
TC1044S
Tube
Brand: Microchip Technology
Input Voltage: 1.5 V to 12 V
Input Voltage - Max: 12 V
Input Voltage - Min: 1.5 V
Moisture Sensitive: Yes
Operating Supply Current: 180 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,322

Stock:
3,322
Can Ship Immediately
On Order:
2,100
Expected 2027-01-01
Factory Lead-Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.89 $1.89
$1.60 $40.00
$1.44 $172.80