0603L100SLYR

Littelfuse
576-0603L100SLYR
0603L100SLYR

Mfr.:

Description:
Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
Low Rho
SMD/SMT
SMD/SMT
1 A
6 VDC
1.8 A
50 A
120 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 0.75 mm
Length: 1.8 mm
Pd - Power Dissipation: 600 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Tradename: LoRho
Type: PolyFuse Resettable PTC
Width: 1 mm
Unit Weight: 283.372 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Resistance Resettable PTCs

Littelfuse Low Resistance Resettable PPTCs offer ultra-low normal operating resistance while maintaining the same performance of other Littelfuse PPTC products. The low resistance devices offer a 0.1A to 6A maximum current range, a 5V to 12V maximum voltage range, and overcurrent and over-temperature protections for various applications. The low-resistance resettable PPTCs are available in the Surface Mount Low Rho SMD Series, the Surface Mount LoRho Series, and the Battery Strap SL Series. The components are halogen-free, lead-free, and RoHS Compliant.

IT Rack & Server Tray Solutions

Littelfuse IT Rack and Server Tray Solutions support the safe and efficient transfer of electrical energy throughout modern data center and compute rack architectures. The portfolio addresses evolving power delivery requirements across AC-powered and native DC-powered environments, including IT racks, server trays, battery backup systems, power distribution units, hot-swap circuits, and high-voltage power racks. Solutions span circuit protection, power semiconductors, sensing, switching, and control technologies, enabling reliable power delivery from grid infrastructure to computing hardware. Littelfuse Power Rack Solutions address enterprise computing, AI infrastructure, networking systems, storage platforms, battery backup units, server power distribution, power shelves, and hot-swap subsystems.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

0603L Resettable Fuses

Littelfuse 0603L Resettable Fuses provide surface mount overcurrent protection for applications with premium space and resettable protection is desired. These Polymeric Positive Temperature Coefficient (PPTC) devices feature low resistance, low profile, and fast response to fault currents. The 0603L resettable fuses include a compact design that saves board space and compatible with high-temperature solders. These fuses operate at -40°C to +85°C temperature range and 0.5W power dissipation. Typical applications include USB peripherals, disk drives, CD-ROMs, game console port protection, and PDAs / digital cameras.

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Circuit Protection for IoT Wearable Devices

Littelfuse Circuit Protection for IoT Wearable Devices provide protection and are also extremely small in size to be compatible with the small form factor of IoT Wearables. For general purpose circuits (buttons, audio, etc.), the SP1013 and SP1014 are available in 0201 size; for the ultimate in small size, the SP1020 and SP1021 are 01005 size. For high-frequency circuits (RF), the SP3022 is available with 0.35pF and 0201 size.

PolySwitch Surface-Mount Resettable PTCs

Littelfuse PolySwitch Surface-Mount (SMD) Resettable PTCs provide overcurrent protection for applications where space is at a premium, and resettable protection is desired. The components are reliable and capable of protecting computers and consumer electronics against temporary overcurrent faults. Package sizes range from 0402 to 3425, while the current hold ranges from 50mA to 7.0A. The Littelfuse PolySwitch SMD product family is qualified to strict automotive standards (per AECQ200). As a result, these PTCs are suitable for protecting electronic control units (ECUs) against damage from faults that would otherwise require costly, complete module replacement.

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches, and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

Low Rho SMD PPTCs

Littelfuse Low Rho SMD PPTCs provide ultra-low normal operating resistance at normal operating hold current. Featuring a compact design, these fuses offer fast response times to fault currents with a maximum fault current rating of 40A. Littelfuse Low Rho SMD PPTCs are compatible with high-temperature solders and are available in a range of hold current ratings. These TUV- and UL-certified fuses are well-suited for USB peripherals including USB 3.0/2.0 ports, Li-ion/Li-Polymer battery packs, smartphones, tablet/notebook PCs, e-readers, LCD/LED HDTV, hard disk drives, digital/video cameras, computer peripherals, and game consoles.

In Stock: 6,825

Stock:
6,825 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.71 $2.71
$2.49 $24.90
$2.07 $103.50
$1.92 $192.00
$1.71 $342.00
$1.58 $790.00
$1.45 $1,450.00
$1.38 $2,760.00
Full Reel (Order in multiples of 4000)
$1.32 $5,280.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩