47

JKL Components
560-47
47

Mfr.:

Description:
Lamps 6.3V .15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Brand: JKL Components
Lamp Base Type: Bayonet
Lamp Size: T-3 1/4
Lamp Type: Incandescent
Life: 3000 Hour
MSCP: 0.52 MSCP
Operating Supply Current: 150 mA
Operating Supply Voltage: 6.3 V
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 1.810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
TARIC:
8539299890
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 741

Stock:
741 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.42 $2.42
$1.71 $17.10
$0.984 $98.40
$0.867 $433.50
$0.841 $841.00
$0.828 $4,140.00
$0.811 $8,110.00