ATTINY1604-SSN

Microchip Technology
556-ATTINY1604-SSN
ATTINY1604-SSN

Mfr.:

Description:
8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC14, Ind 105C, Green, Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
1 kB
SOIC-14
20 MHz
10 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
ATtiny3217
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 3 Timer
Processor Series: tinyAVR 0-Series
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 57
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

ATtiny3217 8-bit tinyAVR 1-Series Microcontroller

Microchip Technology ATtiny3217 8-bit tinyAVR 1-Series Microcontroller (MCU) features two Analog-to-Digital Converters (ADCs), making it ideal for sensor applications, including a capacitive touch interface. One ADC can be used with the Peripheral Touch Controller (PTC) for touch signal acquisition, while the second one monitors other inputs such as thermistors and pressure sensors, or both ADCs can be used for faster sampling of different types of sensors. A hardware-based Event System that enables inter-peripheral communication without CPU involvement, reducing latency and ensuring faster system response. The ATtiny3217 MCU also has 32KB of Flash, offering plenty of room for application code while retaining a small physical footprint on the PCB.

In Stock: 1,420

Stock:
1,420 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.11 $1.11
$1.02 $25.50
$0.922 $105.11

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.11
Min:
1