FP24-250

Triad Magnetics
553-FP24-250
FP24-250

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP24-250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
12 V/24 V
6 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
2.87 in
2.25 in
1.375 in
FP
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Unit Weight: 198.447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504310020
CNHTS:
8504319000
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 196

Stock:
196 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.15 $20.15
$18.71 $187.10
$17.55 $438.75
$16.93 $846.50
$16.46 $1,382.64
$15.78 $3,976.56
$15.28 $7,701.12
$14.95 $15,069.60