71161471

Yazaki
272-71161471
71161471

Mfr.:

Description:
Automotive Connectors TERM SWP FEM 1.8MM SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
Reel
Cut Tape
Application: Wire-to-Wire
Brand: Yazaki
Contact Gender: Socket (Female)
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Part # Aliases: 7116-1471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
CNHTS:
8536901100
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWP Connectors

Yazaki SWP Connectors feature a compact size and a tab width of 1.8mm for male terminals. These connectors are sealed (waterproof) and cover wire sizes of 0.3mm2 to 2mm2. The SWP series is available in different connections, including wire-to-wire and wire-to-devices. Yazaki SWP Connectors have an individually sealed concept with a wire seal that works for stable, waterproof performance.

In Stock: 5,214

Stock:
5,214
Can Ship Immediately
On Order:
20,000
Expected 2026-08-10
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.216 $0.22
$0.128 $3.20
$0.122 $6.10
$0.118 $11.80
$0.107 $53.50
$0.104 $104.00
$0.092 $230.00
Full Reel (Order in multiples of 5000)
$0.078 $390.00