DISPLAY VISIONS eDIP Graphic Displays

DISPLAY VISIONS eDIP graphic displays are equipped with industry-leading integrated intelligence, a variety of integrated fonts, and a range of sophisticated graphics functions. These display modules come ready to operate with an operating voltage of 5V, are controlled by RS-232, SPI, or I2C interfaces, and require no programming of character sets and graphics routines. These devices are available with an integrated touch panel and are equipped with LED lighting with adjustable dimming.

Features

  • LCD Graphics display with a range of functions
    • 8 built-in soft-fonts
    • Up to 4x zoom
    • Rotate by 90ยบ
  • 240x128, 320x240, 128x64, or 160x104 pixel options with LED backlight
  • 3 onboard interface options: RS-232, SPI, I2C
  • Screen color options include:
    • Blue/White
    • White/Black
    • Amber/black
  • Combinations of text and graphics with flashing attributes
  • Positioning accurate to the pixel
  • Available with and without touch panel
Published: 2008-08-26 | Updated: 2022-03-22