Diodes Incorporated 74LVC1GxxQW5 Single Gate Logic Devices
Diodes Incorporated 74LVC1GxxQW5 Single Gate Logic Devices are automotive-compliant ICs with an advanced CMOS low-power consumption process. These devices are designed for operation with a wide power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing the device to be used in a mixed-voltage environment. The 74LVC1GxxQW5 automotive logic devices are fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output and prevents the current backflow when powered down. Typical applications include voltage level shifting, power-down signal isolation, general-purpose logic, automation, industrial computing, agricultural equipment, and high-reliability networks.Features
- CMOS low power consumption
- 1.65V to 5.5V wide supply voltage range
- ±24mA output drive at 3.3V
- IOFF supports partial-power-down mode operation
- -40°C to 125°C grade-1 ambient temperature operation
- Inputs accept up to 5.5V regardless of Vcc level
- ESD protection tested per AEC-Q100
- Exceeds 2000V human body model (AEC Q100-002)
- Exceeds 1000V charged device model (AEC Q100-011)
- Latch-up exceeds 100mA (AEC Q100-004)
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free
Applications
- Voltage level shifting
- General-purpose logic
- Power down signal isolation
- Automotive applications within a grade-1 temperature range
- Industrial computing
- Controls
- Automation
- High-reliability networking/communication
- Industrial equipment
- Agricultural equipment
View Results ( 13 ) Page
| Part Number | Datasheet | Logic Type | Supply Voltage - Min | Supply Voltage - Max | Output Type | Number of Input Lines | Number of Output Lines | Low Level Output Current | High Level Output Current | Mounting Style | Packaging | Package / Case | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 74LVC1G125QW5-7 | ![]() |
CMOS | 1.65 V | 5.5 V | 3-State | 1 Input | 1 Output | 32 mA | - 32 mA | SMD/SMT | Reel | SOT-25-5 | Y |
| 74LVC1G32QW5-7 | ![]() |
CMOS | 1.65 V | 5.5 V | 2 Input | 1 Output | 32 mA | - 32 mA | SMD/SMT | Reel | SOT-25-5 | Y | |
| 74LVC1G00QW5-7 | ![]() |
CMOS | 1.65 V | 5.5 V | 2 Input | 1 Output | 32 mA | - 32 mA | SMD/SMT | Reel | SOT-25-5 | Y | |
| 74LVC1G02QW5-7 | ![]() |
CMOS | 1.65 V | 5.5 V | 2 Input | 1 Output | 32 mA | - 32 mA | SMD/SMT | Reel | SOT-25-5 | Y | |
| 74LVC1G04QW5-7 | ![]() |
CMOS | 1.65 V | 5.5 V | Push-Pull | SMD/SMT | Reel | SOT-23-5 | Y | ||||
| 74LVC1G06QW5-7 | ![]() |
CMOS | 1.65 V | 5.5 V | Open-Drain | SMD/SMT | Reel | SOT-25-5 | Y | ||||
| 74LVC1G07QW5-7 | ![]() |
CMOS | 1.65 V | 5.5 V | Open-Drain | 1 Input | 1 Output | 32 mA | SMD/SMT | Reel | SOT-25-5 | Y | |
| 74LVC1G08QW5-7 | ![]() |
CMOS | 1.65 V | 5.5 V | 2 Input | 1 Output | 32 mA | - 32 mA | SMD/SMT | Reel | SOT-25-5 | Y | |
| 74LVC1G126QW5-7 | ![]() |
CMOS | 1.65 V | 5.5 V | 3-State | 1 Input | 1 Output | 32 mA | - 32 mA | SMD/SMT | Reel | SOT-25-5 | Y |
| 74LVC1G14QW5-7 | ![]() |
Schmitt Trigger Inverter | 1.65 V | 5.5 V | Push-Pull | SMD/SMT | Reel | SOT-25-5 | Y |
Published: 2020-07-16
| Updated: 2024-08-09