Cynergy3 / Sensata FLPV Flameproof Float Switches
Cynergy3 / Sensata FLPV Flameproof Float Switches are designed to provide long-reach float switches with switching options for a wide variety of system requirements. These switches are available in single float and dual float versions. The single float version provides high (make on-rise) and low (make on-fall) level indications for alarms and controls systems. The dual float version offers either make on-rise for both high and low levels or make on-fall for both high and low levels. The FLPV float switches operate from -20ºC to 79ºC temperature range, 200V maximum AC switching voltage, 120V maximum DC switching voltage, and 0.4A maximum switching current. The FLA15 is an optional flange that is used in vertical float switches. These switches are manufactured in stainless steel 316L material and are suitable for use in many aggressive liquids and hygienic applications.Features
- Dual switch point for high/low indication
- Stainless steel 316L material
- 10Bar Pressure Equipment Directive (PED) approved
- G1 ¼” mounting thread (optional flange mount)
- Tinned copper cable conductor material
Specifications
- -20ºC to 79ºC temperature range
- 300cm standard cable length
- 200V maximum AC switching voltage
- 120V maximum DC switching voltage
- 0.4A maximum switching current
- 1″ BSP to 1/4″ BSP mounting thread
Mechanical Drawing
Additional Resources
Published: 2021-04-28
| Updated: 2022-11-03