CUI Inc VOF-4 Internal AC-DC Power Supplies

CUI Inc VOF-4 Internal AC-DC Power Supplies offer a universal input range of 85VAC to 305VAC, an operating altitude of 5000m, and an efficiency of up to 82%. These power supplies feature an overvoltage category of OVC II and OVC III and multiple protections, including continuous short circuit and overvoltage. The VOF-4 power supplies have an open-frame design housed in a compact, board-mount package with a no-load power rating of <0.075W. CUI Inc VOF-4 Internal AC-DC Power Supplies are suitable for space-constrained environments such as low-power ITE, industrial, and consumer electronic applications.

Features

  • Continuous short-circuit protection
  • Overvoltage protection
  • Compact board-mount package
  • Open-frame design

Applications

  • Space-Constrained Environments
    • Low-power ITE
    • Industrial
    • Consumer electronic

Specifications

  • 5000m operating altitude
  • <0.075W no-load power
  • Up to 82% efficiency
  • 85VAC to 305VAC universal input range
  • 4W maximum output power
  • 0.16A to 1.2A output current
  • 100mVp-p to 240mVp-p ripple and noise
  • -40°C to +80°C operating temperature range
  • Overvoltage category OVC II and OVC III
  • Certified to EN/UL 62368-1
Published: 2023-12-08 | Updated: 2024-05-30