CUI Inc PQA100-O DC-DC Converters
CUI Inc PQA100-O DC-DC Converters offer a 100W isolated output rating, 2:1 input range, and a -40°C to +100°C operating temperature range. These converters feature numerous protections, including overcurrent, input undervoltage, overvoltage, and output short-circuit. PQA100-O converters are EN/BS EN 62368 certified, offer remote on/off control, and have industry-standard DOSA 1/8 brick construction. CUI Inc PQA100-O DC-DC Converters are rugged power solutions for various industrial, test and measurement, and telecommunication applications.Features
- Industry-standard DOSA 1/8 brick
- Remote on/off control
- Overcurrent protection
- Input undervoltage protection
- Overvoltage protection
- Output short-circuit protection
Applications
- Industrial
- Test and measurement
- Telecommunication
Specifications
- 100W isolated output
- 2:1 input range
- 36VDC to 75VDC voltage range
- -40°C to +100°C operating temperature range
- EN/BS EN 62368 certified
- 20A maximum output current
- Up to 93% efficiency
Published: 2024-01-18
| Updated: 2024-01-25