Comchip Technology CDBHA30100LR-HF Low VF Schottky Barrier Rectifier
Comchip Technology CDBHA30100LR-HF Low VF Schottky Barrier Rectifier features low power loss and high efficiency. This rectifier offers 100V of maximum repetitive peak reverse voltage and 30A of maximum average forward rectified current. The CDBHA30100LR-HF Schottky rectifier has a high current capability, high surge capability, and low forward voltage drop. This rectifier includes a guard ring to protect the device from damage due to overvoltage. The CDBHA30100LR-HF is ideal for automated placement. This rectifier is a RoHS-compliant and halogen-free device, that comes in a small plastic molded TO-277B package.Features
- Low power loss and high-efficiency
- High current capability and low forward voltage drop
- High surge capability
- Metal silicon junction and majority carrier conduction
- Guard ring for overvoltage protection
- Ideal for automated placement
- -55°C to 150°C operating junction temperature range
- Small plastic molded TO-277B package
- Plated axial leads, solderable per MIL-STD-750
- RoHS compliant
- Halogen-free device
Specifications
- 100V maximum repetitive peak reverse voltage (VRRM)
- 30A maximum average forward rectified current (IF(AV))
- 0.77V maximum instantaneous forward voltage (VF)
- 100μA maximum reverse current (IR) @ (VR = 100V)
- 1200pF junction capacitance (CJ) between the terminals @ (VR = 4V, f = 1MHz)
Dimensions
Characteristics Curves
Published: 2023-05-29
| Updated: 2023-06-13