FIT0833

DFRobot
426-FIT0833
FIT0833

Mfr.:

Description:
RF Cable Assemblies IPEX to SMA Female Connector Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:
30 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.52 $7.52

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: RF Cable Assemblies
IPEX
Bulkhead
SMA
Plug (Female)
Bulkhead
100 mm (3.937 in)
50 Ohms
6 GHz
Brand: DFRobot
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

FIT0833 IPEX to SMA Female Connector Cable

DFRobot FIT0833 IPEX to SMA Female Connector Cable is a gold-plated IPEX to SMA female connector that has passed 48 hours salt spray test, is durable, and not easy to rust. It adopts RG1.13 wire material and high-density shielding layer, soft and firm, fold-resistant and durable, with fast and stable data transmission. These DFRobot FIT0833 female cables can be widely used in WiFi, GPS, 4G, 5G, and other modules.