EE-5002 1M

Omron Electronics
653-EE-5002-1M
EE-5002 1M

Mfr.:

Description:
DC Power Cords Connector harness EE-SX316*/416*series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DC Power Cords
RoHS:  
Receptacle
3 Position
No Connector
1 m (3.281 ft)
Bulk
Brand: Omron Electronics
Gender: Female
Product Type: DC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Part # Aliases: EE50021M
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
CNHTS:
8544421100
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EE-5002 1M Connector Harnesses

Omron EE-5002 1M Connector Harnesses are designed for EE-SX316/416 series screw mount and connector termination style photo microsensors. This 1m long optical sensor connector harness uses a connector with lock for a reliable connection and can be cut to a shorter desired length if needed. EE-5002 1M photo interrupter connector harnesses offer the convenience of mounting anywhere without the need for a PCB, while saving time and adding convenience to designs during the prototyping phase. These Omron harnesses are suited for a variety of applications, including ATMs, security systems, vending machines, amusement equipment, smart gas meters, factory machinery, and the printing industry.

In Stock: 4,566

Stock:
4,566 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.95 $5.95
$5.70 $57.00
$5.39 $134.75
$5.18 $259.00
$4.98 $498.00
$4.82 $1,205.00
$4.49 $2,245.00
$4.32 $4,320.00