095-909-176M075

Amphenol RF
523-095-909-176M075
095-909-176M075

Mfr.:

Description:
RF Cable Assemblies N Strt Plg to N Strt Plg LMR240 0.75m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$101.34 $2,533.50
$93.08 $4,654.00
$91.36 $9,136.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
N
Plug (Male)
Straight
N
Plug (Male)
Straight
750 mm (29.528 in)
50 Ohms
6 GHz
LMR-240
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Nickel
IP Rating: IP67
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: ARC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 139.370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

ARC Ruggedized Fixed Length Cable Assemblies

Amphenol RF ARC Ruggedized Fixed Length Cable Assemblies are engineered to deliver superior performance in harsh environments. These cable assemblies include N-Type and TNC configurations and feature adhesive-lined multilayer heat shrink tubing that offers better resistance against vibration and shock. The ruggedized assemblies also reinforce connector termination retention and cable flex rigidity. Amphenol RF ARC Ruggedized Fixed Length Cable Assemblies are IP67 rated in both the mated and unmated conditions and are available in standard and reverse polarity. The series is ideal for transportation, military, and construction applications.