2295226-1

TE Connectivity
571-2295226-1
2295226-1

Mfr.:

Description:
Extraction, Removal & Insertion Tools THERMOCOUPLE CONN OPENER

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Accessories
Mounting Hardware
Brand: TE Connectivity
Product Type: Extraction / Insertion Tools
Series: Dynamic Thermocouple
Factory Pack Quantity: 100
Subcategory: Tools
Tradename: DYNAMIC SERIES
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8538903900
CNHTS:
8547200000
USHTS:
7326908688
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Insertion/Extraction Tools

TE Connectivity's Insertion/Extraction Tools are used to insert or remove discrete terminals from connector housings without causing damage. These tools feature a comfortable handle and snap-in/out protective cover. This allows the users to stow the business end of the tools to help protect from inadvertent personal injury when the tools are not in use. The insertion/extraction tools are compatible with a majority of connectors used in most manufacturers’ wiring harnesses. These tools feature a comfortable handle and snap-in/out protective cover that allows users to use the tool safely.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.

In Stock: 3,722

Stock:
3,722 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.91 $4.91
$4.65 $23.25
$4.41 $44.10
$4.26 $106.50
$4.25 $212.50
$4.15 $415.00
$4.12 $824.00
$4.10 $2,050.00