Polyswitch Thermal Cutoffs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Series Packaging
Littelfuse Thermal Cutoffs MHP-TAT18-9-85N Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

MHP-TAT18 Bulk
Littelfuse Thermal Cutoffs MHP-TAT18-9-77N Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

30 A + 77 C +/- 5 C + 77 C 28 VDC / 30 A, 100 cycles 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAT18 Bulk
Littelfuse Thermal Cutoffs MHP-TAT18-9-72N Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

30 A + 72 C +/- 5 C + 72 C 28 VDC / 30 A, 100 cycles 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAT18 Bulk
Littelfuse Thermal Cutoffs MHP-TAT18-9-82N Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

MHP-TAT18 Bulk
Littelfuse Thermal Cutoffs MHP-TAT18-9-90N Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

30 A + 90 C +/- 5 C + 90 C 28 VDC / 30 A, 100 cycles 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAT18 Bulk