HA Series DC Fans

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise Power Rating Features Housing Material Termination Style Series
Sunon HA40201V4-1000U-G99
Sunon DC Fans DC Axial Fan, 40x40x20mm, 12VDC, Vapo, 3x Wire, Auto Restart, Tach, MagLev Motor 29In Stock
Min.: 1
Mult.: 1

40 mm 20 mm 40 mm 12 VDC 5.5 CFM (0.16 m3/min) 4500 RPM Vapo 12.3 dBA 380 mW HA
Sunon HA80251V4-1000U-G99
Sunon DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Vapo, 3x Wire, Auto Restart, Tach, MagLev Motor 37In Stock
Min.: 1
Mult.: 1

80 mm 25 mm 80 mm 12 VDC 23.9 CFM (0.68 m3/min) 2000 RPM Vapo 20.4 dBA 480 mW HA
Sunon HA92251V4-1000U-G99
Sunon DC Fans DC Axial Fan, 92x92x25mm, 12VDC, Vapo, 3x Wire, Auto Restart, Tach, MagLev Motor 30In Stock
Min.: 1
Mult.: 1

92 mm 25 mm 92 mm 12 VDC 55 CFM (1.56 m3/min) 1700 RPM Vapo 17.7 dBA 540 mW HA
Sunon DC Fans DC Axial Fan, 60x60x15mm, 12VDC, Vapo, Lead Wires, Auto Restart, MagLev Motor Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 100

Axial 60 mm 15 mm 60 mm 12 VDC 12.7 CFM (0.36 m3/min) 2200 RPM Vapo 14.5 dBA 270 mW Auto Restart Polybutylene Terephthalate (PBT) Wire Leads - 2 HA
Sunon HA30101V3-1000U-G99
Sunon DC Fans Axial Fan, 30x30x10mm, 12VDC, 0.1 " H2O, Vapo, 3x Wire, Auto Restart, Tach Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Axial 30 mm 10 mm 30 mm 12 VDC 3.5 CFM (0.1 m3/min) 7000 RPM Vapo 15.1 dBA 300 mW Auto Restart, Tachometer Polybutylene Terephthalate (PBT) Wire Leads - 3 HA
Sunon HA30101V3-1000U-F99
Sunon DC Fans DC Axial Fan, 30x30x10mm, 12VDC, Vapo, 3x Wire, Auto Restart/Lock Sensor, MagLev Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

30 mm 10 mm 30 mm 12 VDC 3.5 CFM (0.1 m3/min) 7000 RPM Vapo 15.1 dBA 300 mW HA
Sunon HA40101V4-1000U-G99
Sunon DC Fans DC Axial Fan, 40x40x10mm, 12VDC, Vapo, 3x Wire, Auto Restart, Tach, MagLev Motor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

40 mm 10 mm 40 mm 12 VDC 5.4 CFM (0.15 m3/min) 5000 RPM Vapo 15.7 dBA 380 mW HA
Sunon HA50151V4-1000U-G99
Sunon DC Fans DC Axial Fan, 50x50x15mm, 12VDC, Vapo, 3x Wire, Auto Restart, Tach, MagLev Motor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

50 mm 15 mm 50 mm 12 VDC 7.7 CFM (0.22 m3/min) 3200 RPM Vapo 15.4 dBA 300 mW HA
Sunon HA60151V4-1000U-G99
Sunon DC Fans DC Axial Fan, 60x60x15mm, 12VDC, Vapo, 3x Wire, Auto Restart, Tach, MagLev Motor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

60 mm 15 mm 60 mm 12 VDC 12.7 CFM (0.36 m3/min) 2200 RPM Vapo 14.5 dBA 270 mW HA
Sunon HAC0251S4-1000U-999
Sunon DC Fans DC Axial Fan, 120x120x25mm, 12VDC, Sleeve Bearing, Lead Wires, D12040520G-00 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 12 VDC 55.2 CFM (1.56 m3/min) 1600 RPM Sleeve 28.8 dBA 1.06 W Polybutylene Terephthalate (PBT) Wire Leads - 2 HA
Sunon HAC0251S4-1000U-C99
Sunon DC Fans DC Axial Fan, 120x120x25mm, 12VDC, Sleeve Bearing, 3x Lead Wires, Tachometer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

120 mm 25 mm 120 mm 12 VDC 1600 RPM Sleeve 28.8 dBA 1.06 W HA