ADMX3652Z-ML

Analog Devices
584-ADMX3652Z-ML
ADMX3652Z-ML

Mfr.:

Description:
Component Testers module

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Component Testers
RoHS:  
Brand: Analog Devices
Height: 14 mm
Length: 77.7 mm
Packaging: Bulk
Product: Volt Meters
Product Type: Component Testers
Series: ADMX3652
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 46.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADMX3652Z ±20V Digital Voltage Meter

Analog Devices ADMX3652Z ±20V Digital Voltage Meter is a 6½-digit digital voltage meter (DVM) with a fast throughput of 1kSPS. The Analog Devices ADMX3652Z has flexible measurements (manual or automatic selection range) and trustworthy results (25ppm of measurement accuracy for 90 days under the 2V range). The ADMX3652 provides a compact solution with the most common DVM measurements.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,722.30 $1,722.30