CFF.1S.275.PTCA12G

LEMO
736-CFF.1S275PTCA12G
CFF.1S.275.PTCA12G

Mfr.:

Description:
Test Plugs & Test Jacks Bridge Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Test Plugs & Test Jacks
RoHS:  
REACH - SVHC:
Brand: LEMO
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ORIGINALS S Series Connectors 12G-SDI 4K UltraHD

LEMO's ORIGINALS S Series Connectors 12G-SDI 4K UltraHD are robust circular Push-Pull connectors with knurled crimping collet for improved cable retention. These connectors support 12Gbit/s transmission rates at frequencies of up to 12GHz, providing eight times the bandwidth of a standard HD-SDI in a single link. The S Series connectors meet the 12G-SDI transmission standard using compact single-link connections that allow for higher panel density and reduce the number of cables/connectors. These connectors comply with the SMPTE ST 2082-1 standard for signal/data transmission and are easy to grip and handle.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$270.27 $135,135.00