LMT01EVM

Texas Instruments
595-LMT01EVM
LMT01EVM

Mfr.:

Description:
Temperature Sensor Development Tools LMT01EVM

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
Temperature Sensor
LMT01
5.5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: 1-Wire
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Product Type: Temperature Sensor Development Tools
Series: LMT01
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 255.380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMT01EVM Evaluation Module (EVM)

Texas Instruments LMT01EVM Evaluation Module (EVM) allows users to evaluate the performance of the LMT01 2-pin digital temperature sensor. The EVM comes in a USB stick form factor package with an onboard MSP430F5528 microcontroller. The MCU interfaces with the host computer's USB port and the LMT01 device. The EVM features perforated breakout slots that the user can break apart to separate the EVM and LMT01 device for remote measurements with long wires.