SEN0501

DFRobot
426-SEN0501
SEN0501

Mfr.:

Description:
Temperature Sensor Development Tools Gravity: High Accuracy Temperature, Humidity, Pressure, Ambient Light and UV Sensor - I2C/UART

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$45.90 $45.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Temperature Sensor Development Tools
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
BMP280
3.3 VDC to 5 VDC
Brand: DFRobot
Dimensions: 32 mm x 32 mm
Interface Type: I2C, UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Gravity Multifunctional Environmental Sensor

DFRobot Gravity Multifunctional Environmental Sensor offers 5 kinds of environmental parameters. The device comprises of the SHTC3 temperature & humidity, BMP280 barometric pressure, VEML7700 ambient light, and ML8511 UV sensors. Professional sensor chips are selected for each kind of parameter measurement. The reasonable layout and heat conduction of main chips are carefully considered in the circuit design, which effectively guarantees the accuracy of the data.