SST-DEMO-D

ATC Diversified Electronics
830-SST-DEMO-D
SST-DEMO-D

Mfr.:

Description:
Temperature Sensor Development Tools SENSERT Desktop Demo Kit

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$956.89 $956.89

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Temperature Sensor Development Tools
RoHS: N
Demo Kits
Temperature Sensor
Brand: ATC Diversified Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Temperature Sensor Development Tools
Series: Sensert
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SENSERT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860

Sensert™ Remote Process Monitors

ATC Diversified Electronics Sensert™ Remote Process Monitors are remote, cloud-based sensor monitoring and alert systems. Various sensors, such as humidity, vibration, temperature, and pressure, can be hardwired directly to the Sensert™ base unit. These monitors can be wirelessly connected via the Sensert™ remote I/O. The sensor data is monitored in real-time, and alerts are triggered based on customizable thresholds. These monitors feature sensor monitoring, real-time alerts, and cloud-based data (wireless). The remote process monitors operate at 500kΩ input impedance, 12VDC maximum voltage, and -20°C to 55°C operating temperature range. These monitors are ideally used in agriculture, communication, medicine, electricity, food, and beverages.