NPI-EVAL-KIT

Amphenol Advanced Sensors
527-NPI-EVAL-KIT
NPI-EVAL-KIT

Mfr.:

Description:
Pressure Sensor Development Tools NPI-19-I2C EVAL KIT USB SFTWR

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$247.09 $247.09

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensor Development Tools
RoHS:  
Evaluation Kits
NPI-19
Brand: Amphenol Advanced Sensors
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Series: NPI-19
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8543709099
ECCN:
EAR99

Harsh Media Digital I2C Pressure Sensor Eval Kit

Amphenol Advanced Sensors Harsh Media Digital I2C Pressure Sensor Eval Kit is designed to quickly evaluate the performance of I2C pressure sensors for user applications. This kit features a graphic user interface that collects sensor data by selecting OLED display or USB streaming serial data. The NPI-19-I2C kit offers overvoltage and reverse protection up to +28V and -28V and overvoltage and undervoltage trip ratings at 2.85V and 5.8V. Amphenol Harsh Media Digital I2C Pressure Sensor Eval Kit is suitable for us in quick and easy NPI-19 I2C sensor demonstration and sensor design verification testing.