AWRL6432BOOST

Texas Instruments
595-AWRL6432BOOST
AWRL6432BOOST

Mfr.:

Description:
Multiple Function Sensor Development Tools AWRL6432BOOST Booste rPack plug-in modul

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$235.73 $235.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Modules
AWRL6432
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
For Use With: Radar Sensor
Product Type: Multiple Function Sensor Development Tools
Series: AWRL6432BOOST
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AWRL6432BOOST BoosterPack™ Evaluation Module (EVM)

Texas Instruments AWRL6432BOOST BoosterPack™ Evaluation Module (EVM) is an easy-to-use, low-power 60GHz mmWave sensor evaluation kit for the AWRL6432 with an FR4-based antenna. This board enables access to point-cloud data and power-over-USB interfaces. AWRL6432BOOST supports direct connectivity to DCA1000EVM. The BoosterPack is supported by mmWave tools, demonstrations, and software, including the mmWave software development kit and Code Composer Studio™ integrated development environment (IDE).