SEK-LD20-2600B

Sensirion
403-SEK-LD20-2600B
SEK-LD20-2600B

Mfr.:

Description:
Multiple Function Sensor Development Tools Evaluation Kit for LD20-2600B

In Stock: 29

Stock:
29
Can Ship Immediately
On Order:
17
Expected 2026-04-15
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$740.04 $740.04

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Single Use Liquid Flow Sensor
LD20-2600B
3.5 V
Bulk
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Description/Function: Single Use Liquid Flow Sensor
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: + 5 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: 3.000.478
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9026102080
ECCN:
EAR99

SEK-LD20-2600B Liquid Flow Evaluation Kit

Sensirion SEK-LD20-2600B Liquid Flow Evaluation Kit tests and evaluates the LD20-2600B liquid flow sensor. The LD20-2600B sensor offers a bidirectional measurement of flow rates up to 1000ml/h, and can be used to reliably detect common failure modes such as occlusions, free flow, or air bubbles with high speed and sensitivity. Sensirion SEK-LD20-2600B Liquid Flow Evaluation Kit includes 3 pcs LD20-2600B liquid flow sensor, 3 pcs LD20 base station, and PC software.