STEVAL-MKI222V1

STMicroelectronics
511-STEVAL-MKI222V1
STEVAL-MKI222V1

Mfr.:

Description:
Acceleration Sensor Development Tools LIS2DU12 adapter board for a standard DIL 24 socket

In Stock: 46

Stock:
46 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.20 $26.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
LIS2DU12
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: 24-pin DIL Package
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI222V1 Adapter Board

STMicroelectronics STEVAL-MKI222V1 Adapter Board is designed to demonstrate the LIS2DU12 MEMS. The STEVAL-MKI222V1 provides an effective solution for fast system prototyping to incorporate directly within the user’s application. The STEVAL-MKI222V1 plugs into a standard DIL 24 socket. The board offers a full LIS2DU12 pinout and embeds the required decoupling capacitors on the VDD power supply line.