STEVAL-MKI172V1

STMicroelectronics
511-STEVAL-MKI172V1
STEVAL-MKI172V1

Mfr.:

Description:
Acceleration Sensor Development Tools LSM303AGR adapter board for a standard DIL 24 socket

In Stock: 38

Stock:
38 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.42 $26.42

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer, Magnetic Sensor
LSM303AGR
1.8 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: LSM303AGR adapter board for a standard DIL 24 socket
For Use With: STEVAL-MKI109V2
Product Type: Acceleration Sensor Development Tools
Series: STEVAL-MKI172V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99

STEVAL-MKI172V1 Adapter Board

STMicroelectronics STEVAL-MKI172V1 Adapter Board is designed to evaluate the LSM303AGR product family of MEMS devices. The STEVAL-MKI172V1 allows for fast system prototyping and direct device evaluation within a user application. The board can be plugged into a standard DIL 24 socket and the adapter provides the complete LSM303AGR pinout. The STEVAL-MKI172V1 comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard.