EVAL-ADXL367Z

Analog Devices
584-EVAL-ADXL367Z
EVAL-ADXL367Z

Mfr.:

Description:
Acceleration Sensor Development Tools Nanopower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer

In Stock: 8

Stock:
8
Can Ship Immediately
On Order:
10
Expected 2026-06-08
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$76.78 $76.78

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Breakout Boards
Accelerometer Sensor
ADXL367BCCZ
1.1 V to 3.6 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Series: ADXL367
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADXL367 Customer Evaluation System

Analog Devices Inc. ADXL367 Customer Evaluation System consists of a main board (EVAL-SDP-CB1Z evaluation platform), an interface board (EVAL-SDP-INTER4-Z), and a satellite board (EVAL-ADXL367Z breakout board). This evaluation system allows the user to test and evaluate the ADXL367 accelerometer. The ADXL367 system comes with all the necessary cables and connectors. This customer evaluation system is a flexible inertial sensor evaluation platform with fast and easy installation.