STEVAL-MKI245KA

STMicroelectronics
511-STEVAL-MKI245KA
STEVAL-MKI245KA

Mfr.:

Description:
Multiple Function Sensor Development Tools ISM330BX eval kit 6-axis IMU wide bandwidth, low-noise accel, sensor fusion, AI

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 70

Stock:
70 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$49.81 $49.81

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Kits
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: DIL-24 Socket
Interface Type: I2C, I3C, MIPI, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI245KA ISM330BX Evaluation Kit

STMicroelectronics STEVAL-MKI245KA ISM330BX Evaluation Kit comprises an ad hoc printed circuit board (PCB) mounting the ISM330BX 3D accelerometer (soldered exactly in the center of the board) and a 3D gyroscope. It connects via a flat cable to a generic adapter board (STEVAL-MKIGI06A), which plugs into the standard DIL 24 socket on a STEVAL-MKI109V3 motherboard. The design allows the sensor board to be placed directly on the monitored system. The kit provides the complete ISM330BX pinout and includes the necessary decoupling capacitors on the VDD and VDDIO power supply lines.