PRISM1M-AR0830CSSC130110-GEVB

onsemi
863-30CSSC130110GEVB
PRISM1M-AR0830CSSC130110-GEVB

Mfr.:

Description:
Optical Sensor Development Tools AR0830 IMAGE SENSOR PRISM MODULE

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$475.16 $475.16

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Image Sensor
AR0830
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Optical Sensor Development Tools
Series: AR0830
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

8.3MP Image Sensor Evaluation Boards

onsemi 8.3MP Image Sensor Evaluation Boards use an advanced backside-illuminated (BSI) pixel from onsemi to deliver enhanced optical performance both in visible and near-infrared spectroscopy (NIR) spectrums. The sensor consumes low power while providing superior image quality. These evaluation boards are available in two types: the CSSC variant with an 8.3MP RGB 11° electronic rolling shutter CMOS image sensor, and the CSSH version with an 8.3MP RGB-IR 11° electronic rolling shutter CMOS image sensor. The sensor boards can be interfaced with a Demo3 evaluation board or with the AP1302 evaluation board stacked on a Demo3 board. Designers can use DevSuite software from ON Semiconductor to configure the system. The software offers a comprehensive setup interface and the flexibility to evaluate the sensor’s capabilities and features. onsemi 8.3MP Image Sensor Evaluation Boards include a lens suitable for evaluation. Users can sub out the lens if it is compatible with mechanical and optical requirements.