16 bit Accelerometers

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Analog Devices Accelerometers 3 Axis, Digital Accelerometer Ope 59In Stock
Min.: 1
Mult.: 1
Reel: 250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 200 g Digital MEMS Accelerometer 31In Stock
5,000Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 200 g 20.5 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 145 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 45In Stock
1,500Expected 2026-03-09
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Tube
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 20In Stock
4,000Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 4,000

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 119In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tube
STMicroelectronics Accelerometers 3-axis MEMS accelerometer, ±2g/±4g/±8g/±16g full scale, hig 958In Stock
Min.: 1
Mult.: 1
Reel: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.061 mg/digit to 0.488 mg/digit Digital I2C, SPI 16 bit 1.98 V 1.62 V 150 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM 11In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 3.85 g, 7.7 g 0.122 mg/LSB, 0.244 mg/LSB Digital 16 bit 2.1 V 1.71 V 5 mA - 40 C + 125 C SMD/SMT LGA-14 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultralow-power 3-axis "f
79,641Expected 2026-06-29
Min.: 1
Mult.: 1
Max.: 2,500
Reel: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1.952 mg/digit, 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer
1,444Expected 2026-03-19
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers Industrial 3-axis w/support
4,159Expected 2026-07-13
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 280 uA - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers ADXL382 I2C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 5,000
3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/(x deg/s) Digital I2C 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
STMicroelectronics Accelerometers Non-Stocked Lead-Time 52 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

3-axis X, Y, Z 16 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers ADXL382 SPI Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000
3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/(x deg/s) Digital SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
NXP Semiconductors Accelerometers Z Single-Axis Medium-g Inertial Sensor Non-Stocked Lead-Time 99 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1-axis Z 15.5 g to 150 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
NXP Semiconductors Accelerometers Z Single-Axis High-g Inertial Sensor Non-Stocked Lead-Time 99 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1-axis Z 50 g to 500 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
NXP Semiconductors Accelerometers X Single-Axis Medium-g Inertial Sensor Non-Stocked Lead-Time 99 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1-axis X 15.5 g to 150 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
NXP Semiconductors Accelerometers X Single-Axis High-g Inertial Sensor Non-Stocked Lead-Time 99 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1-axis X 50 g to 500 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
NXP Semiconductors Accelerometers XY Dual-Axis Medium-g Inertial Sensor Non-Stocked Lead-Time 99 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

2-axis X, Y 15.5 g to 150 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel, Cut Tape
NXP Semiconductors Accelerometers XY Dual-Axis High-g Inertial Sensor Non-Stocked Lead-Time 99 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

2-axis X, Y 50 g to 500 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
NXP Semiconductors Accelerometers XZ Dual-Axis Medium-g Inertial Sensor Non-Stocked Lead-Time 99 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

2-axis X, Z 15.5 g to 150 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
NXP Semiconductors Accelerometers XZ Dual-Axis High-g Inertial Sensor Non-Stocked Lead-Time 99 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

2-axis X, Z 50 g to 500 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
NXP Semiconductors Accelerometers Y Single-Axis Medium-g Inertial Sensor Non-Stocked Lead-Time 99 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1-axis Y 15.5 g to 150 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel
NXP Semiconductors Accelerometers Y Single-Axis High-g Inertial Sensor Non-Stocked Lead-Time 99 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1-axis Y 50 g to 500 g SPI 16 bit + 125 C - 40 C SMD/SMT QFN-16 Reel