28090

Parallax
619-28090
28090

Mfr.:

Description:
Level Sensors Mini Liquid Level Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.68 $7.68

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Level Sensors
Analog
Liquid level sensor
Brand: Parallax
Mounting: Cable
Operating Supply Voltage: 3.3 V
Product Type: Liquid Level Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2 V
Unit Weight: 9.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

28090 Mini Liquid Level Sensor

Parallax 28090 Mini Liquid Level Sensor is designed to be inserted vertically into wet environments to detect liquid levels from 0 to 1.88in (48mm) or as an alarm. The 28090 sensor has a single analog output, which may be directly connected to the Propeller Activity Board 4-channel A/D converter or easily interfaced with the MCP3002 A/D with a FLiP Multicore Microcontroller. Parallax 28090 Mini Liquid Level Sensor is ideal for water level alarms for moisture-sensitive environments, water level indicators for fluid reservoirs, and stream-level indicators when used in a controlled reservoir (stream well).