SLF3C-1300F

Sensirion
403-SLF3C-1300F
SLF3C-1300F

Mfr.:

Description:
Flow Sensors Flow sensor with additional thermal conductivity feature which enables media recognition or concentration function

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:
15
Can Ship Immediately
On Order:
50
Expected 2026-04-22
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$317.53 $317.53
$297.06 $1,485.30
$289.42 $2,894.20
$280.27 $7,006.75
$274.04 $13,702.00
250 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Liquid Flow Sensor
Flow Sensor
Liquid
0 mL/min to 40 mL/min
5 %, 10 %
Bidirectional
3.5 V
UNF 1/4-28
Polyphenylene Sulfide (PPS)
Brand: Sensirion
Connection Method: 6 Pin Connector
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Packaging: Tray
Pressure Port: Port
Product Type: Flow Sensors
Series: SLF3x
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 3.2 V
Tradename: CMOSens
Part # Aliases: 3.000.570
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026100010
CNHTS:
9026100000
USHTS:
9026102040
JPHTS:
902610000
KRHTS:
9026101000
ECCN:
EAR99

SLF3C-1300F Compact Liquid Flow Sensor

Sensirion SLF3C-1300F Compact Liquid Flow Sensor with a thermal conductivity feature enables measuring concentrations or distinguishing between different liquids. SLF3C-1300F is designed for high-volume applications and provides precise, reliable measurements of dynamic liquid flow rates up to 40ml/min bi-directionally. The SLF3C-1300F sensor features a digital interface (I2C) via a 6-pin standard electrical connector and builds on a CMOSens® sensor chip. The patented CMOSens® technology combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is ideal for demanding and cost-sensitive OEM applications.