RRH47000-A1V

Renesas Electronics
972-RRH47000-A1V
RRH47000-A1V

Mfr.:

Description:
Air Quality Sensors NDIR CO2 Sensor Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 502

Stock:
502 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$31.34 $31.34
$28.60 $143.00
$27.59 $275.90
$26.35 $658.75
$25.53 $1,276.50
$24.77 $2,477.00
$23.31 $12,587.40
1,080 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Air Quality Sensors
RoHS:  
Gas, Humidity, Temperature Sensor
Carbon Monoxide (CO)
75 PPM
4.5 V
5.5 V
- 10 C
+ 50 C
RRH47000
Brand: Renesas Electronics
Operating Supply Voltage: 4.5 V to 5.5 V
Output Voltage: 3.3 V
Package / Case: 40.8 mm x 19.7 mm x 9.1 mm
Packaging: Tray
Product Type: Air Quality Sensors
Range: 0 PPM to 5000 PPM
Factory Pack Quantity: 540
Subcategory: Sensors
Tradename: XL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

RRH47000 CO2 Sensor Module

Renesas Electronics RRH47000 CO2 Sensor Module is a high-accuracy single-channel Non-Dispersive Infrared (NDIR) module for reliable CO2 monitoring. The Renesas Electronics RRH47000 features an integrated humidity and temperature sensor with ±2.5% RH accuracy. Fully calibrated and ready to use, this cost-effective solution eliminates the need for additional compensation components, making it ideal for applications that must meet standards like California’s Title 24, RESET Grade B, WELL, and ASHRAE 62.2. With an integrated MCU for processing and output, the RRH47000 offers a compact, efficient design suitable for various global markets.