Rectangular MEMS Microphones

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging

Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 4,287In Stock
Min.: 1
Mult.: 1
: 5,000

IM68A130 - 38 dBV 68 dB 400 Ohms 10 Hz to 15 kHz 2.4 V to 3.6 V - 40 C + 85 C Analog Top 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SDM DIGITAL 3,316In Stock
5,000Expected 2026-12-10
Min.: 1
Mult.: 1
: 5,000

- 37 dB 69 dB 30 Hz 1.62 V to 3.6 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SDM DIGITAL 3,316In Stock
Min.: 1
Mult.: 1
: 5,000

- 26 dB 70 dB 30 Hz to 15 kHz 1.62 V to 3.6 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64.5dB SNR;120dB SPL;-26 +/-1dBV;35Hz;70dB PSRR;Low Power: 230 / Standard: 630;1.8V 21,662In Stock
Min.: 1
Mult.: 1
: 5,700

SPK 64.5 dBA 20 Hz to 20 kHz 800 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 3 mm Reel, Cut Tape, MouseReel


Infineon Technologies MEMS Microphones MIC DBP DIGITAL 10,877In Stock
14,000Expected 2027-02-15
Min.: 1
Mult.: 1
: 1,000

- 26 dB 1 dB 69 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 70 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 7,633In Stock
13,000On Order
Min.: 1
Mult.: 1
: 1,000

- 36 dB 1 dB 69 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 70 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 7,332In Stock
Min.: 1
Mult.: 1
: 5,000

CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.1x2.5mm 2Vdc SMT 2,984In Stock
4,000Expected 2026-08-20
Min.: 1
Mult.: 1
: 1,000

CMM - 42 dB 3 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 100 C Analog Top 3.1 mm 2.5 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1,966In Stock
Min.: 1
Mult.: 1
: 1,000

CMM - 42 dB 3 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4.72x3.76mm 2Vdc SMT 1,919In Stock
Min.: 1
Mult.: 1
: 1,000

CMM - 26 dB 1 dB 58 dBA 300 Ohms 100 Hz to 10 kHz 860 uA 2 V - 40 C + 105 C Digital Top 4.72 mm 3.76 mm 1.25 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;64dB SNR;120dB SPL;-26 +/-1dBV;45Hz;55dB PSRR;Low Power: 235 / Standard: 620;1.8V 5,545In Stock
Min.: 1
Mult.: 1
: 5,900

SPH - 26 dB 1 dB 64.3 dB 10 Hz to 80 kHz 620 uA 3.6 V - 40 C + 100 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SILICON MICROPHONE 6,169In Stock
Min.: 1
Mult.: 1
: 5,900

CORNELL2 - 21 dBFS, - 37 dBFS 64.5 dBA, 66 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 260 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm Reel, Cut Tape
Syntiant MEMS Microphones Knowles Acoustics SISONIC MEMS MICROPHONE;Digital;Bottom;65dB SNR;122dB SPL;-26 +/-1dBV;25Hz;90dB PSRR;Low Power: 260 / Standard: 865;1.8V 5,351In Stock
Min.: 1
Mult.: 1
- 26 dB 64 dB 25 Hz to 20 kHz 1.675 mA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2 mm
Same Sky MEMS Microphones 2.75 mm x 1.85 mm x 0.9 mm MEMs omnidirectional SMT analog bottom 2 Vdc T&R 1,136In Stock
Min.: 1
Mult.: 1
: 1,100

- 38 dB 64 dBA 170 Ohms 20 Hz to 20 kHz 1.5 V to 3.6 V - 20 C + 70 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 1.8VDC 390In Stock
Min.: 1
Mult.: 1
: 1,250

- 38 dB 63 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 492In Stock
Min.: 1
Mult.: 1
: 5,000

MEMS - 36 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SDM ANALOG 134In Stock
5,000Expected 2026-11-19
Min.: 1
Mult.: 1
: 5,000

MEMS - 38 dB 70 dB 250 Ohms 37 Hz to 15 kHz 2.3 V to 3 V - 40 C + 85 C Analog Top 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones microphone 3.5 mm x 2.65 mm x .98 mm MEMs omni SMT digital bottom 2 Vdc T&R 1,250In Stock
Min.: 1
Mult.: 1
: 1,100

- 20 dB 65 dBA 100 Hz to 10 kHz 1.12 mA 1.8 V - 30 C + 85 C Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones RF-Hardened, Low-Noise Microphone with Bottom Port and Analog Output 1,654In Stock
Min.: 1
Mult.: 1
: 1,000

- 38 dB 2 dB 65 dB 60 Hz to 20 kHz 210 uA 3.3 V - 40 C + 85 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66.5dB SNR;135dB SPL;-41+/-1dBV;40Hz;88dB PSRR;Low Power: 260 / Standard: 1000;1.8V 7,319In Stock
Min.: 1
Mult.: 1
: 5,900

SPK - 41 dB 66.5 dB 1 mA 1.8 V - 40 C + 100 C Digital Bottom 3.1 mm 2.5 mm 0.85 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 1,180In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS - 36 dBFS 67 dB 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM Bottom 4 mm 3 mm 1.3 mm AEC-Q103 Reel, Cut Tape
Knowles MM20-33366-000
Knowles MEMS Microphones 71dB 1.3mm Height 0.25mm port 305In Stock
1,300On Order
Min.: 1
Mult.: 1

MM20 - 55 dB 70.5 dBA 5.1 kOhms 38 uA 900 mV - 17 C + 63 C Bottom 3.35 mm 2.5 mm 1.3 mm Tray
TDK InvenSense MEMS Microphones Low-Noise Microphone with Bottom Port and Analog Output 1,871In Stock
Min.: 1
Mult.: 1
: 1,000

- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 240In Stock
1,000Expected 2026-08-20
Min.: 1
Mult.: 1
: 1,000

CMM - 38 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1,998In Stock
Min.: 1
Mult.: 1
: 1,000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel