SM9336-BCE-T-250-000

TE Connectivity / SMI
987-SM9336BCET250000
SM9336-BCE-T-250-000

Mfr.:

Description:
Board Mount Pressure Sensors 250PA DIFF. DIGITAL PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1050   Multiples: 350
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 350)
$53.16 $55,818.00

Alternative Packaging

Packaging:
Availability:
In Stock
Price:
$63.49
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 250 Pa to 250 Pa
1.5 %
Digital
SMD/SMT
I2C
3.3 V
Dual Axial Barbed
16 bit
SOIC-16
- 20 C
+ 85 C
SM9333/SM9336
Reel
Brand: TE Connectivity / SMI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Current: 3.3 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 350
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: 9336-BCE-T-250-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99

SM9x Uncompensated Low-Pressure Sensors

TE Connectivity / SMI SM9x Uncompensated Low-Pressure Sensors are available in SO-16 SMT small out-line package. These low-pressure sensors incorporate pressure die to achieve high performance in full-scale pressure ranges of 0.15, 0.6, and 1.5PSI. The SM9x uncompensated pressure sensors are available in Gauge (G) and Differential (D) pressure options. Applications include handheld meters, wound therapy, health monitoring, pressure switches, and sports equipment.

SM933x Digital Differential Pressure Sensors

TE Connectivity / SMI SM933x Digital Differential Pressure Sensors are high-precision sensors for ultra-low-pressure measurements. The SM933x sensors offer state-of-the-art Micro-ElectroMechanical Systems (MEMS) pressure transducer technology and CMOS mixed signal processing technology. These differential pressure sensors combine pressure sensors with a signal-conditioning Application-Specific Integrated Circuit (ASIC) in a single package.