U072

M5Stack
170-U072
U072

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules High precision laser-ranging sensor designed for M5StickC with VL53L0X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29

Stock:
29 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.13 $11.13

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
HAT
Precision Laser-Ranging Sensor with TOF HAT
Bulk
Brand: M5Stack
Height: 13.8 mm
Interface Type: I2C
Length: 24 mm
Product Type: Distance Sensor Modules - Finished Units
Sensing Distance: 2 m
Factory Pack Quantity: 10
Subcategory: Distance Sensors
Width: 20.3 mm
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
ECCN:
EAR99

ToF HAT Distance Sensor Module

M5Stack Time-of-Flight (ToF) HAT Distance Sensor Module is a high-precision laser-ranging sensor specifically designed for M5StickC. The module is integrated with VL53L0X and 940nm VCSEL emitter. This ToF HAT device provides high precision and low latency performance on object distance detection. The VL53L0X is a new generation ToF laser-ranging module housed in the smallest package. This VL53L0X ToF provides accurate distance measurement whatever the target reflectances, unlike conventional technologies. The VL53L0X integrates a leading-edge Single Photon Avalanche Diodes (SPAD) array and embeds ST’s second generation FlightSense patented technology.