Microchip RF Transceiver

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package / Case Packaging
Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 4 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK VQFN-48 Reel
Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 8 Weeks
Min.: 490
Mult.: 490

72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK VQFN-48 Tray

Microchip Technology RF Transceiver 2.4 Ghz IEEE/ZigBee transceiver Non-Stocked Lead-Time 7 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

Zigbee 2.4 GHz 625 kb/s 2.4 V 3.6 V 19 mA 23 mA 0 dBm - 40 C + 85 C 4-Wire, SPI QFN-40 Reel
Microchip Technology RF Transceiver ISM Band Sub Ghz FR TRANS. MAC QFN Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Sub-GHz 779 MHz to 965 MHz 200 kb/s 1.8 V 3.5 V 3.2 mA 5.3 mA 0 dBm - 40 C + 85 C SPI QFN-32 Reel
Microchip Technology RF Transceiver ISM Band Sub Ghz FR TRANS. MAC CSP Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Sub-GHz 779 MHz to 965 MHz 200 kb/s 1.8 V 3.5 V 3.2 mA 5.3 mA 0 dBm - 40 C + 85 C SPI CSP-29 Reel

Microchip Technology RF Transceiver ISM subGHz Transceiver, without user FLASH Non-Stocked Lead-Time 15 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 6,000

Sub-GHz Reel