SMPP Series PIN Diodes

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package / Case Series Packaging
MACOM PIN Diodes Ls=1.4nH Cp=.12pF Series TEE SOT-23 3,498In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes Ls=1.3nH Cp=.11pF Single SOD-323 5,307In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes Ls=1.4nH Cp=.12pF Cmn Cathode SOT-23 4,225In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMPP Reel, Cut Tape
MACOM PIN Diodes Rs=3.0ohm Ct=.5pF CERMACHIP 840In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMPP Reel, Cut Tape, MouseReel


MACOM PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C 83In Stock
Min.: 1
Mult.: 1

3 kV 3.2 pF 200 mOhms 1 A 1.2 V - 65 C + 175 C Stud Mount UNF-3 SMPP Bulk
MACOM MA4P504-132
MACOM PIN Diodes PIN DIODE CHIP 500In Stock
Min.: 100
Mult.: 100
500 V 0.2 pF 600 mOhms 100 mA - 55 C + 175 C 1 MHz 10 GHz ODS-132 Die SMPP Waffle
MACOM MA4P7433ST-1146T
MACOM PIN Diodes Diode,PIN,Plastic,LeadFree 3,000In Stock
Min.: 1
Mult.: 1

SMPP
MACOM MA4SPS502
MACOM PIN Diodes Vr=-275V Rs=3.2 Ohm Ct=.2pF Max. 400In Stock
Min.: 100
Mult.: 100

275 V 0.2 pF 3.2 Ohms 10 mA 870 mV - 65 C + 125 C 1 MHz 2.6 GHz ODS-1270 SMPP Waffle

MACOM PIN Diodes CERMACHIP Cj -.1pF 300In Stock
Min.: 100
Mult.: 100

100 V 0.1 pF 1.5 Ohms 100 mA - 55 C + 175 C 100 MHz 1.8 GHz ODS-134 Die SMPP
MACOM PIN Diodes Rs= .6 Ohms Max. -65C +150C 216In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 V 1.2 pF 600 mOhms 100 mA - 65 C + 150 C 15 MHz 2.5 GHz SOT-23-3 SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes Rs-.5ohm Ct=1.2pF CERMACHIP 29In Stock
Min.: 1
Mult.: 1
Reel: 1,500

35 V 1.2 pF 500 mOhms 100 mA - 65 C + 175 C 500 kHz 1.5 GHz ODS-1072 SMPP Reel, Cut Tape
MACOM MA4L022-30
MACOM PIN Diodes Max CW 3 Watts Max. Pk Pwr 90W 9In Stock
Min.: 1
Mult.: 1

SMPP
MACOM PIN Diodes Rs=.5ohm Ct=2.2pF non-Mag MELF
1,000Expected 2026-04-13
Min.: 1
Mult.: 1
Reel: 500

100 V 2.2 pF 500 mOhms 100 mA 900 mV - 65 C + 125 C 100 kHz 1 GHz SMD/SMT MELF SMPP Reel, Cut Tape, MouseReel
MACOM MA4L032-186
MACOM PIN Diodes Max CW 4 Watts Max. Pk Pwr 125W 2In Stock
Min.: 1
Mult.: 1

SMPP

MACOM PIN Diodes 3000Vr 1.2Vf Ct=3.2pF -65C +175C
143On Order
Min.: 1
Mult.: 1

SMPP Bulk
MACOM PIN Diodes 20-18000MHz .15pF Max Vr 200Vdc
1,200On Order
Min.: 100
Mult.: 100

200 V 0.15 pF 1.5 Ohms 100 mA - 55 C + 175 C 20 MHz 1.8 GHz ODS-134 Die SMPP Waffle

MACOM PIN Diodes Max CW 10 Watts Max Pk Pwr 1000W Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

SMPP Bulk
MACOM MA4PK3002
MACOM PIN Diodes 3000Vr 1.2Vf Ct=3.2pF -65C +175C Non-Stocked Lead-Time 6 Weeks
Min.: 25
Mult.: 25

SMPP Bulk
MACOM PIN Diodes Rs= 3.0 Ohms Max. -65C +125C Non-Stocked

100 V 0.35 pF 3 Ohms 100 mA - 65 C + 150 C 5 MHz 5 GHz SOD-323-2 SMPP Reel
MACOM MA47222
MACOM PIN Diodes IL <=.5dB Iso <= 20dB Non-Stocked
Min.: 25
Mult.: 25

SMPP Bulk
MACOM MA4P404-30
MACOM PIN Diodes Diode,Pin,Ceramic_Pkg,Si N/A
Min.: 1
Mult.: 1

SMPP
MACOM MA4P506-131
MACOM PIN Diodes Vr=500VDC Rs=.3 Ohm Cj=.7pF Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
500 V 0.7 pF 300 mOhms 100 mA - 55 C + 175 C 1 MHz 4 GHz ODS-131 Die SMPP Waffle
MACOM MA4P604-131
MACOM PIN Diodes Vr=1000VDC Rs=1 Ohm Cj=.3pF Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
1 kV 0.3 pF 1 Ohms 1 A - 55 C + 175 C 500 kHz 8 GHz ODS-131 Die SMPP Waffle
MACOM MA4P606-131
MACOM PIN Diodes Vr=1000VDC Rs=.7 Ohm Cj=.6pF Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
1 kV 0.6 pF 700 mOhms 1 A - 55 C + 175 C 500 kHz 10 GHz ODS-131 Die SMPP Waffle
MACOM MA4PBL027
MACOM PIN Diodes Rs=4.9ohm Ct=.03pF HMIC Beamlead Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
90 V 0.03 pF 4.9 Ohms 10 mA 1.36 V - 55 C + 125 C 100 MHz 1.8 GHz Die SMPP Waffle