GRF5604

Guerrilla RF
459-GRF5604
GRF5604

Mfr.:

Description:
RF Amplifier HIGH EFFICIENCY 6 WATT POWER AMPLIFIER TUNING RANGE: 100 TO 600 MHZ

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,638

Stock:
4,638 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.62 $10.62
$7.91 $79.10
$7.37 $184.25
$6.48 $648.00
$6.14 $1,535.00
$5.51 $2,755.00
$4.65 $4,650.00
Full Reel (Order in multiples of 1500)
$4.41 $6,615.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
100 MHz to 600 MHz
5 V
36.3 dB
4 dB
Power Amplifiers
SMD/SMT
QFN-16
InGaP
- 40 C
+ 85 C
GRF5604
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: GRF5604-EVB
Input Return Loss: - 8.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 6 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

GRF5604 Power Amplifier

Guerrilla RF GRF5604 Power Amplifier is a high-efficiency amplifier that delivers up to 6W PSAT with VCC at 5V and 3W PSAT with VCC at 3.6V. This power amplifier can be externally matched from 100MHz to 600MHz frequency range with 5% to 10% typical fractional bandwidths. The GRF5604 power amplifier features 50Ω single-ended input/output impedances, digital shutdown, and 190mA native mode Quiescent current consumption. This amplifier is used in automatic meter reader and VHF/UHF.