PMA5-83-2W+

Mini-Circuits
139-PMA5-83-2W+
PMA5-83-2W+

Mfr.:

Description:
RF Amplifier SMT High Power Amplifier, 0.01 - 10 GHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 165

Stock:
165 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$302.41 $302.41
$272.15 $2,721.50
$244.95 $4,899.00
$220.44 $11,022.00
Full Reel (Order in multiples of 100)
$220.44 $22,044.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
10 MHz to 10 GHz
12 V
400 mA
17.9 dB
6.8 dB
Power Amplifiers
SMD/SMT
QFN-32
GaAs
31.5 dBm
44.1 dBm
- 45 C
+ 85 C
PMA5
Reel
Cut Tape
Brand: Mini-Circuits
Input Return Loss: 33 dB
Isolation dB: 50 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 10 W
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

PMA5 MMIC Surface-Mount Power Amplifiers

Mini-Circuits PMA5 MMIC Surface-Mount Power Amplifiers are GaAs MMIC distributed power amplifiers operating from 0.01GHz to 10GHz. These amplifiers provide 12dB of gain, +33dBm saturated output power, and achieve +43.5dBm output IP3 while operating from a +12V power supply and consuming 400mA of current. PMA5 Amplifiers are internally matched to 50Ω and come in a 5mm x 5mm 32-lead QFN-style package. These characteristics make it ideally suited for wideband test instrumentation and defense systems that require high operating output power while maintaining very low distortion characteristics.