DA16200-00000F22

Renesas / Dialog
724-DA16200-00000F22
DA16200-00000F22

Mfr.:

Description:
RF System on a Chip - SoC Wi-Fi SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
ARM Cortex M4F
2.4 GHz
54 Mbps
20 dBm
- 76 dBm
2.1 V
3.6 V
38.5 mA
280 mA
8 kB, 256 kB
- 40 C
+ 85 C
FCCSP-72
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Renesas / Dialog
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: SRAM
Height: 0.4 mm
Interface Type: GPIO, I2C, I2S, JTAG, SDIO, SPI, UART
Length: 3.8 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Processor Series: DA16200
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP
Series: DA16200
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA16200x Ultra-Low Power Wi-Fi® SoCs

Renesas / Dialog DA16200x Ultra-low-power Wi-Fi® SoC features 802.11b/g/n radio, baseband processor (PHY), Media Access Controller (MAC), on-chip memory, and a host networking application processor. These ultra-low-power SoCs enable full offload capabilities and run full networking OS and TCP/IP stack. The DA16200x SoCs include a low-power algorithm that shuts down every microelement of the chip and an advanced algorithm that enables staying asleep. These ultra-low-power SoCs have a built-in-4 channel auxiliary ADC for sensor interfaces and hardware crypto-engines for advanced security.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


In Stock: 356

Stock:
356 Can Ship Immediately
Factory Lead-Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.93 $7.93
$6.84 $68.40
$6.29 $157.25
$5.96 $596.00
$5.66 $1,415.00
$5.44 $2,720.00
$5.23 $5,230.00
Full Reel (Order in multiples of 4000)
$5.21 $20,840.00